Part Details for PAC.M0.8GL.AC65N by LEMO connectors
Results Overview of PAC.M0.8GL.AC65N by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAC.M0.8GL.AC65N Information
PAC.M0.8GL.AC65N by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PAC.M0.8GL.AC65N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | Plug (CdC) 8 CTS Min Qty: 1 | 1 |
|
$14.4600 | Buy Now |
DISTI #
000000000002615749
|
Sager | Circular Push Pull Connectors 8P SOLDER STR PLUG CBL COLLET 6.5MM BLK | 75 |
|
Buy Now |
Part Details for PAC.M0.8GL.AC65N
PAC.M0.8GL.AC65N CAD Models
PAC.M0.8GL.AC65N Part Data Attributes
|
PAC.M0.8GL.AC65N
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PAC.M0.8GL.AC65N
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSULFONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |