Part Details for PAA190 by Littelfuse Inc
Results Overview of PAA190 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAA190 Information
PAA190 by Littelfuse Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PAA190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3310
|
Newark | Dual 1-Form-A Optomos Ispl/ Tube |Littelfuse PAA190 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $4.5500 | Buy Now |
DISTI #
PAA190-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-400V Min Qty: 100 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5847 | Buy Now |
Part Details for PAA190
PAA190 CAD Models
PAA190 Part Data Attributes
|
PAA190
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PAA190
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 22 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | NO |