Part Details for PA5FN11C-V0 by E-Switch Inc
Results Overview of PA5FN11C-V0 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA5FN11C-V0 Information
PA5FN11C-V0 by E-Switch Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PA5FN11C-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA5FN11C-V0-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 16A 125V Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3441 | Buy Now |
DISTI #
612-PA5FN11C-V0
|
Mouser Electronics | Pushbutton Switches 16A 125/250VAC Off-On 1 Pole | 0 |
|
$1.2900 / $1.3000 | Order Now |
DISTI #
75064501
|
RS | PA5FN11C-V0 Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |
Part Details for PA5FN11C-V0
PA5FN11C-V0 CAD Models
PA5FN11C-V0 Part Data Attributes
|
PA5FN11C-V0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PA5FN11C-V0
E-Switch Inc
PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-ON,QUICK CONNECT TERMINAL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.374 inch | |
Actuator Travel | 5.0038 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.8016 mm | |
Body Height | 15.494 mm | |
Body Length or Diameter | 18.796 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Manufacturer Series | PA5 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |