Part Details for PA4341.221NLT by Pulse Electronics Corporation
Results Overview of PA4341.221NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA4341.221NLT Information
PA4341.221NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PA4341.221NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5928
|
Newark | Inductor, Shielded, Aec-Q200, 220Nh, 23A, Inductance:220Nh, Rms Current (Irms):23A, Inductor Construction:Shielded, Saturation Current (Isat):40A, Product Range:Pa4341.xxxnlt Series, Inductor Case/Package:-, Product Length:7.6Mm Rohs Compliant: Yes |Pulse Electronics PA4341.221NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 192 |
|
$0.1300 | Buy Now |
DISTI #
553-3408-1-ND
|
DigiKey | FIXED IND 220NH 23A 2.8 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4986 In Stock |
|
$0.3675 / $0.9700 | Buy Now |
DISTI #
PA4341.221NLT
|
Avnet Americas | - Tape and Reel (Alt: PA4341.221NLT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3205 / $0.3440 | Buy Now |
DISTI #
673-PA4341.221NLT
|
Mouser Electronics | Power Inductors - SMD 0.22uH 23A 3mm 20% Low Prof RoHS: Compliant | 0 |
|
$0.3670 / $0.3780 | Order Now |
|
Onlinecomponents.com | PA4341 SMT Molded Power Inductor Series, up to 32.5, 3.0mm Max Height RoHS: Compliant | 0 |
|
$0.3650 / $0.7640 | Buy Now |
DISTI #
000000000005441531
|
Sager | Power Inductors - SMD 0.22uH 23A 3mm 20% Low Prof Min Qty: 5000 | 0 |
|
$0.3868 | Buy Now |
DISTI #
PA4341.221NLT
|
Avnet Abacus | - Tape and Reel (Alt: PA4341.221NLT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PA4341.221NLT
PA4341.221NLT CAD Models
PA4341.221NLT Part Data Attributes
|
PA4341.221NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4341.221NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 3027 | |
Construction | Rectangular | |
DC Resistance | 0.0028 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 23 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
PA4341.221NLT Frequently Asked Questions (FAQ)
-
Pulse Electronics provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The PA4341.221NLT has a maximum operating temperature of 125°C. To ensure reliable operation, it's crucial to implement proper thermal management techniques, such as using thermal vias, heat sinks, and thermal interface materials. Pulse Electronics recommends following their thermal management guidelines and performing thermal simulations to ensure the component operates within its specified temperature range.
-
The maximum current rating for PA4341.221NLT is not explicitly stated in the datasheet. However, according to Pulse Electronics' application notes, the maximum current rating is typically around 1.5A to 2A, depending on the specific application and operating conditions. It's essential to consult with Pulse Electronics or a qualified engineer to determine the suitable current rating for your specific design.
-
PA4341.221NLT is designed to meet the requirements of various industries, including automotive and industrial applications. While it can operate in environments with moderate vibration, it's essential to consult with Pulse Electronics or a qualified engineer to determine the suitability of the component for your specific high-vibration application. Additional testing and validation may be required to ensure the component's reliability and performance.
-
Pulse Electronics provides troubleshooting guides and application notes that address common issues with PA4341.221NLT. Additionally, engineers can use simulation tools and modeling techniques to identify and resolve inductance or impedance mismatches. It's also recommended to consult with Pulse Electronics' technical support team or a qualified engineer for personalized guidance and support.