Part Details for PA4335.152NLT by Pulse Electronics Corporation
Results Overview of PA4335.152NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA4335.152NLT Information
PA4335.152NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PA4335.152NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8367
|
Newark | Ind, Pwr, 2.5X2.0X1.2 (Wpn Npb/T&r |Pulse PA4335.152NLT RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1620 | Buy Now |
DISTI #
21AM6586
|
Newark | Ind, Pwr, 2.5X2.0X1.2 (Wpn Npb |Pulse Electronics PA4335.152NLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 | Buy Now |
DISTI #
553-3516-1-ND
|
DigiKey | FIXED IND 1.5UH 2.4A 72MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13610 In Stock |
|
$0.1274 / $0.3100 | Buy Now |
DISTI #
PA4335.152NLT
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, 2.4 A, Shielded, 2.9 A, 2.7mm x 2.2mm x 1.2mm - Tape and Reel (Alt: PA4335.152NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 14000 |
|
$0.1277 / $0.1303 | Buy Now |
DISTI #
673-PA4335152NLT
|
Mouser Electronics | Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 1.5 uH, SMT RoHS: Compliant | 0 |
|
$0.1270 / $0.3600 | Order Now |
|
Onlinecomponents.com | PA4335 SMT Shielded Drum Core Inductor Series, up to 4.0A, 1.2mm Max Height RoHS: Compliant |
4000 Partner Stock |
|
$0.1290 / $0.2827 | Buy Now |
DISTI #
000000000005441491
|
Sager | Power Inductors - SMD IND,PWR, 2.5X2.0X1.2 1.5 uH, SMT Min Qty: 14000 | 0 |
|
$0.1341 | Buy Now |
DISTI #
PA4335.152NLT
|
Avnet Abacus | Power Inductor SMD 15 uH 24 A Shielded 29 A 27mm x 22mm x 12mm - Tape and Reel (Alt: PA4335.152NLT) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PA4335 SMT Shielded Drum Core Inductor Series, up to 4.0A, 1.2mm Max Height RoHS: Compliant |
4000 Partner Stock |
|
$0.1290 / $0.2827 | Buy Now |
Part Details for PA4335.152NLT
PA4335.152NLT CAD Models
PA4335.152NLT Part Data Attributes
|
PA4335.152NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4335.152NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 1109 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.7 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz |
PA4335.152NLT Frequently Asked Questions (FAQ)
-
Pulse Electronics provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or through direct contact with their technical support team. Following these guidelines ensures optimal performance and minimizes signal integrity issues.
-
To ensure proper impedance matching, it's essential to follow the recommended impedance values and layout guidelines provided in the datasheet and application notes. Additionally, using simulation tools and impedance calculators can help optimize the design for minimal signal reflections and maximum power transfer.
-
While the datasheet provides a recommended operating temperature range, the maximum operating temperature range may be higher. According to Pulse Electronics, the PA4335.152NLT can operate up to 125°C, but this may affect its performance and reliability. It's recommended to consult with Pulse Electronics' technical support team for specific guidance on operating temperature ranges.
-
The PA4335.152NLT is designed to meet standard industry reliability standards, but it may not be suitable for extreme vibration or shock environments. Pulse Electronics provides guidance on environmental testing and reliability in their application notes and datasheets. For specific requirements, it's recommended to consult with their technical support team or consider additional testing and validation.
-
Pulse Electronics provides troubleshooting guides and application notes that cover common issues and faults. Additionally, their technical support team can provide guidance on debugging and troubleshooting techniques. It's also recommended to follow standard industry practices for debugging and troubleshooting RF components.