-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA4332.103NLT by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2973
|
Newark | Power Inductor, 10Uh, Shielded, 2.8A, Inductance:10Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.8A, Product Range:Pa4332.xxxnlt Series, Inductor Case/Package:-, Dc Resistance Max:0.216Ohm Rohs Compliant: Yes |Pulse Electronics PA4332.103NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8883 |
|
$0.1750 | Buy Now |
DISTI #
51AK2974
|
Newark | Power Inductor, 10Uh, Shielded, 2.8A, Inductance:10Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):2.8A, Product Range:Pa4332.xxxnlt Series, Dc Resistance Max:0.216Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PA4332.103NLT RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2710 | Buy Now |
DISTI #
553-3288-1-ND
|
DigiKey | FIXED IND 10UH 2A 216 MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14898 In Stock |
|
$0.1970 / $0.4600 | Buy Now |
DISTI #
PA4332.103NLT
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 2 A, Shielded, 2.8 A, 4.2mm x 4.2mm x 2mm - Tape and Reel (Alt: PA4332.103NLT) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1717 / $0.1843 | Buy Now |
DISTI #
673-PA4332103NLT
|
Mouser Electronics | Power Inductors - SMD IND, PWR, 4X4X2 10 uH, SMT RoHS: Compliant | 12672 |
|
$0.1970 / $0.4500 | Buy Now |
DISTI #
V72:2272_14673388
|
Arrow Electronics | Inductor Power Shielded Drum Core 10uH 20% 1MHz Iron 2A 0.216Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2325 Container: Cut Strips | Americas - 8220 |
|
$0.2114 / $0.2120 | Buy Now |
|
Future Electronics | 10µH Shielded Wirewound Inductor 2A 216mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 3000Reel |
|
$0.1920 / $0.1970 | Buy Now |
|
Onlinecomponents.com | PA4332 SMT Shielded Drum Core Inductor Series, up to 5.8A, 2.0mm Max Height RoHS: Compliant |
9000 In Stock |
|
$0.1874 / $0.1922 | Buy Now |
DISTI #
51676940
|
Verical | Inductor Power Shielded Drum Core 10uH 20% 1MHz Iron 2A 0.216Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2041 | Americas - 9000 |
|
$0.2239 / $0.2261 | Buy Now |
DISTI #
86236034
|
Verical | Inductor Power Shielded Drum Core 10uH 20% 1MHz Iron 2A 0.216Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 286 Package Multiple: 1 | Americas - 8883 |
|
$0.2415 / $0.2743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PA4332.103NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4332.103NLT
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 1717 | |
Construction | Magnetic Shielded | |
Core Material | DRUM | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
The recommended PCB layout and land pattern for PA4332.103NLT can be found in the Pulse Electronics Corporation's application note AN-42, which provides detailed guidelines for optimal performance and thermal management.
Proper thermal management for PA4332.103NLT involves providing a thermal pad on the PCB, using a thermal interface material, and ensuring good airflow around the component. A thermal analysis should be performed to ensure the component operates within its specified temperature range.
The recommended soldering profile for PA4332.103NLT is a peak reflow temperature of 240°C, with a dwell time of 20-30 seconds above 217°C. A soldering iron temperature of 350°C should be used for hand soldering.
Common issues with PA4332.103NLT can be troubleshooted by checking the PCB layout, ensuring proper soldering, and verifying the component's orientation and polarity. Additionally, measuring the component's S-parameters and comparing them to the datasheet specifications can help identify the root cause of the issue.
Yes, PA4332.103NLT is a sensitive component and requires proper handling and storage. It should be stored in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static wrist straps and mats to prevent ESD damage.