-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WPC 1.2 Compliant, Wireless Charging Transmitter for 15W Applications, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P9242-RNDGI8 by Renesas Electronics Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3765546RL
|
element14 Asia-Pacific | , -4085 C RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$6.1200 | Buy Now |
DISTI #
3765546
|
element14 Asia-Pacific | , -4085 C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4 |
|
$6.1200 | Buy Now |
DISTI #
P9242-RNDGI8
|
Avnet Silica | DUALMODE QIPMA WIRELESS POWER TRANSMIT (Alt: P9242-RNDGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | VFQFPN-48(6x6) Power Management - Specialized ROHS | 5 |
|
$11.2745 / $11.6335 | Buy Now |
|
Vyrian | Other Function Semiconductors | 291 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P9242-RNDGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P9242-RNDGI8
Renesas Electronics Corporation
WPC 1.2 Compliant, Wireless Charging Transmitter for 15W Applications, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 21 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for P9242-RNDGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P9242-RNDGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P9242-RNDGI | Renesas Electronics Corporation | Check for Price | WPC 1.2 Compliant, Wireless Charging Transmitter for 15W Applications, VFQFPN490/Tray | P9242-RNDGI8 vs P9242-RNDGI |
P9242-RBNDGI8 | Renesas Electronics Corporation | Check for Price | 15W Wireless Charging Transmitter with Bi-Directional Data Communication, VFQFPN0/Reel | P9242-RNDGI8 vs P9242-RBNDGI8 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
To ensure reliable communication, ensure that the clock frequency and data transmission rates are within the specified ranges, and that the signal integrity is maintained by using proper termination and shielding.
The power sequencing requirements for the P9242-RNDGI8 are critical. The VCC pin should be powered up before the VDD pin, and the voltage difference between VCC and VDD should not exceed 0.5V during power-up or power-down.
The thermal shutdown feature is enabled by default. When the device temperature exceeds 150°C, the device will shut down. To handle this, ensure that the device is properly cooled, and consider implementing a thermal monitoring and shutdown circuit in your system.
The P9242-RNDGI8 has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.