Part Details for P89LPC932A1FDH by NXP Semiconductors
Results Overview of P89LPC932A1FDH by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P89LPC932A1FDH Information
P89LPC932A1FDH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P89LPC932A1FDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MCU 8BIT 8KB FLASH 28TSSOP / MCU 8-bit 80C51 CISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP | 1100 |
|
$15.0150 / $22.5225 | Buy Now |
Part Details for P89LPC932A1FDH
P89LPC932A1FDH CAD Models
P89LPC932A1FDH Part Data Attributes
|
P89LPC932A1FDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89LPC932A1FDH
NXP Semiconductors
8-BIT, FLASH, 12MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 26 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 12 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89LPC932A1FDH
This table gives cross-reference parts and alternative options found for P89LPC932A1FDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC932A1FDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P89LPC932FDH | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28, Microcontroller | P89LPC932A1FDH vs P89LPC932FDH |
P89LPC932BDH | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28, Microcontroller | P89LPC932A1FDH vs P89LPC932BDH |
P89LPC932A1FDH,512 | NXP Semiconductors | Check for Price | P89LPC932A1 - 8-bit microcontroller with accelerated two-clock 80C51 core 8 kB 3 V byte-erasable flash with 512-byte data EEPROM TSSOP2 28-Pin | P89LPC932A1FDH vs P89LPC932A1FDH,512 |
P89LPC9321FDH | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT361-1, TSSOP-28, Microcontroller | P89LPC932A1FDH vs P89LPC9321FDH |
P89LPC932A1FA | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28, Microcontroller | P89LPC932A1FDH vs P89LPC932A1FA |
P89LPC932A1FA,112 | NXP Semiconductors | Check for Price | P89LPC932A1 - 8-bit microcontroller with accelerated two-clock 80C51 core 8 kB 3 V byte-erasable flash with 512-byte data EEPROM LCC 28-Pin | P89LPC932A1FDH vs P89LPC932A1FA,112 |
P89LPC932A1FHN,151 | NXP Semiconductors | Check for Price | P89LPC932A1 - 8-bit microcontroller with accelerated two-clock 80C51 core 8 kB 3 V byte-erasable flash with 512-byte data EEPROM QFN 28-Pin | P89LPC932A1FDH vs P89LPC932A1FHN,151 |
P89LPC932BA | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28, Microcontroller | P89LPC932A1FDH vs P89LPC932BA |
P89LPC9321FA | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MS-018, SOT261-2, LCC-28, Microcontroller | P89LPC932A1FDH vs P89LPC9321FA |
P89LPC932A1FHN | NXP Semiconductors | Check for Price | IC 8-BIT, FLASH, 12 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-788-1, HVQFN-28, Microcontroller | P89LPC932A1FDH vs P89LPC932A1FHN |
P89LPC932A1FDH Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the P89LPC932A1FDH is 12 MHz, but it can be overclocked up to 15 MHz with some limitations.
-
The oscillator can be configured using the OSCCFG register. The oscillator frequency can be set to either 12 MHz or 14.7456 MHz, and the oscillator mode can be set to either XTAL or RC.
-
The watchdog timer is used to reset the microcontroller if it becomes stuck in an infinite loop or if there is a software fault. It can be enabled or disabled using the WDTE bit in the WDTMOD register.
-
The UART can be configured using the UART registers. The baud rate can be set using the UARTBRL and UARTBRH registers, and the UART mode can be set using the UARTCTL register.
-
The maximum current that can be sourced or sunk by the I/O pins is 20 mA per pin, with a total current limit of 100 mA for all I/O pins combined.