-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P89LPC901/902/903 - 8-bit microcontrollers with two-clock 80C51 core 1 kB 3 V Flash with 128-byte RAM SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P89LPC902FD,112 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | P89LPC902 - Microcontroller, 8-Bit, FLASH, 8051 CPU, 7.3728MHz, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$0.6224 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P89LPC902FD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89LPC902FD,112
NXP Semiconductors
P89LPC901/902/903 - 8-bit microcontrollers with two-clock 80C51 core 1 kB 3 V Flash with 128-byte RAM SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 7.3728 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 7.3728 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for P89LPC902FD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC902FD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P89LPC902FD | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PDSO8, | P89LPC902FD,112 vs P89LPC902FD |
The maximum operating temperature range for the P89LPC902FD,112 is -40°C to +85°C.
The oscillator can be configured using the OSCCFG register. The oscillator frequency can be set to 3.072 MHz, 3.2768 MHz, or 4.5 MHz. Additionally, the oscillator can be bypassed using an external clock source.
The maximum current consumption of the P89LPC902FD,112 is 12 mA at 3.3V and 25°C.
The flash memory can be programmed using the ISP (In-System Programming) protocol or using a dedicated flash programmer. The ISP protocol uses the UART interface to program the flash memory.
The minimum voltage required for the P89LPC902FD,112 to operate is 2.4V.