Part Details for P87LPC767FD by Philips Semiconductors
Results Overview of P87LPC767FD by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87LPC767FD Information
P87LPC767FD by Philips Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for P87LPC767FD
P87LPC767FD CAD Models
P87LPC767FD Part Data Attributes
|
P87LPC767FD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87LPC767FD
Philips Semiconductors
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 20MHz, CMOS, PDSO20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | R-PDSO-G20 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | UVPROM | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for P87LPC767FD
This table gives cross-reference parts and alternative options found for P87LPC767FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87LPC767FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P87LPC767FD | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | P87LPC767FD vs P87LPC767FD |
P87LPC767FD,512 | NXP Semiconductors | Check for Price | P87LPC767 - Low power, low price, low pin count (20 pin) microcontroller with 4-kbyte OTP and 8-bit A/D converter SOP 20-Pin | P87LPC767FD vs P87LPC767FD,512 |
P87LPC767BD,512 | NXP Semiconductors | Check for Price | P87LPC767 - Low power, low price, low pin count (20 pin) microcontroller with 4-kbyte OTP and 8-bit A/D converter SOP 20-Pin | P87LPC767FD vs P87LPC767BD,512 |
P87LPC767BD | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 20MHz, MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | P87LPC767FD vs P87LPC767BD |