-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87LPC764BN,112 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P87LPC764BN | Rochester Electronics LLC | P87LPC764 - 80C51, 8-Bit Microcontroller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P87LPC764BN,112
|
Avnet Silica | (Alt: P87LPC764BN,112) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Silica - 0 |
|
Buy Now | |
DISTI #
P87LPC764BN,112
|
EBV Elektronik | (Alt: P87LPC764BN,112) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P87LPC764BN,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87LPC764BN,112
NXP Semiconductors
IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for P87LPC764BN,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87LPC764BN,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P87LPC764BN | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 20MHz, CMOS, PDIP20, | P87LPC764BN,112 vs P87LPC764BN |
P87LPC764FN | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 20MHz, CMOS, PDIP20, | P87LPC764BN,112 vs P87LPC764FN |
The recommended operating voltage range for P87LPC764BN,112 is 2.4V to 3.6V.
The oscillator can be configured using the OSCCFG register. The oscillator frequency can be set to either 12 MHz or 14.7456 MHz using the OSCCFG register.
The maximum clock frequency supported by the P87LPC764BN,112 is 14.7456 MHz.
The UART on the P87LPC764BN,112 can be used by configuring the UART registers (U0THR, U0RBR, U0IER, and U0IIR) and enabling the UART clock using the PCONP register.
The WAKEUP pin is used to wake up the microcontroller from a low-power mode (such as sleep or power-down mode) when an external interrupt is generated.