Part Details for P87LPC764BDH,518 by NXP Semiconductors
Results Overview of P87LPC764BDH,518 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87LPC764BDH,518 Information
P87LPC764BDH,518 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P87LPC764BDH | Rochester Electronics LLC | P87LPC764 - 80C51, 8-Bit Microcontroller |
Price & Stock for P87LPC764BDH,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P87LPC764BDH,518
|
Avnet Silica | MCU 8Bit 87LP 80C51 CISC 4KB EPROM 5V 20Pin TSSOP TR (Alt: P87LPC764BDH,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now |
Part Details for P87LPC764BDH,518
P87LPC764BDH,518 CAD Models
P87LPC764BDH,518 Part Data Attributes
|
P87LPC764BDH,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87LPC764BDH,518
NXP Semiconductors
P87LPC764BDHSOT360-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
P87LPC764BDH,518 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the P87LPC764BDH,518 is 12 MHz, but it can be overclocked up to 15 MHz with some limitations.
-
The oscillator can be configured using the OSCCFG register. Set the OSCCFG bits to select the oscillator mode (e.g., internal RC oscillator, external crystal oscillator, or external clock source).
-
The power consumption of the P87LPC764BDH,518 depends on the operating frequency, voltage, and mode. Typically, it consumes around 2.5 mA at 3.3V and 12 MHz, but can be as low as 10 μA in sleep mode.
-
The UART on the P87LPC764BDH,518 is a standard 16450-compatible UART. Configure the UART registers (e.g., U0DLL, U0DLM, U0FDR) to set the baud rate, data bits, parity, and stop bits. Use the UART interrupts to handle transmission and reception.
-
No, the P87LPC764BDH,518 is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.