-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P83C660X2, P87C660X2, P83C661X2, P87C661X2 - 80C51 8-bit microcontroller family LCC 44-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87C660X2FA,529 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | P87C660 - Microcontroller, 8-Bit, 80C51 CPU, 16KB OTP 44PLCC RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$8.2300 / $10.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P87C660X2FA,529
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87C660X2FA,529
NXP Semiconductors
P83C660X2, P87C660X2, P83C661X2, P87C661X2 - 80C51 8-bit microcontroller family LCC 44-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018, SOT-187-2, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 16 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for P87C660X2FA,529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C660X2FA,529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87C654-16/BQA | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP40, WINDOWED, CERAMIC, DIP-40, Microcontroller | P87C660X2FA,529 vs 87C654-16/BQA |
87C654/BMA | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, MICROCONTROLLER, CQCC44, WINDOWED, CERAMIC, QFP-44, Microcontroller | P87C660X2FA,529 vs 87C654/BMA |
P87C51RC2BA,529 | NXP Semiconductors | Check for Price | P87C51RC2BA | P87C660X2FA,529 vs P87C51RC2BA,529 |
P80C51RA+5A | NXP Semiconductors | Check for Price | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 | P87C660X2FA,529 vs P80C51RA+5A |
S87C654-4K44 | NXP Semiconductors | Check for Price | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller | P87C660X2FA,529 vs S87C654-4K44 |
P87C51FA-5A-T | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 | P87C660X2FA,529 vs P87C51FA-5A-T |
P87C51RA2FA | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller | P87C660X2FA,529 vs P87C51RA2FA |
S87C654-7A44 | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047AC, SOT-187-2, LCC-44, Microcontroller | P87C660X2FA,529 vs S87C654-7A44 |
S80C51FA-JA44-T | NXP Semiconductors | Check for Price | IC 8-BIT, MICROCONTROLLER, PQCC44, Microcontroller | P87C660X2FA,529 vs S80C51FA-JA44-T |
S87C51FB-BK44 | NXP Semiconductors | Check for Price | IC 8-BIT, UVPROM, 24 MHz, MICROCONTROLLER, CQCC44, Microcontroller | P87C660X2FA,529 vs S87C51FB-BK44 |
The recommended operating temperature range for P87C660X2FA,529 is -40°C to +85°C.
The clock frequency can be configured using the XTAL1 and XTAL2 pins, which accept a crystal oscillator or an external clock signal. The frequency can be set between 1 MHz and 40 MHz.
The maximum current consumption of the P87C660X2FA,529 is approximately 15 mA at 5V and 25°C, depending on the operating mode and clock frequency.
The P87C660X2FA,529 has a built-in watchdog timer that can be enabled and configured using the WDTCSR register. The watchdog timer can be set to timeout between 16 ms and 2048 ms.
Yes, the P87C660X2FA,529 can operate with a 3.3V power supply, but the maximum clock frequency may be limited to 20 MHz. Consult the datasheet for specific voltage and frequency limitations.