Part Details for P87C54X2FA,512 by NXP Semiconductors
Results Overview of P87C54X2FA,512 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87C54X2FA,512 Information
P87C54X2FA,512 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P87C54X2FA,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9590
|
Newark | P87C54X2Fa,512 Rohs Compliant: Yes |Nxp P87C54X2FA,512 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
P87C54X2FA,512
|
Avnet Silica | MCU 8bit P87 80C51 CISC 16KB EPROM 5V 44Pin PLCC Tube (Alt: P87C54X2FA,512) RoHS: Compliant Min Qty: 26 Package Multiple: 26 | Silica - 0 |
|
Buy Now | |
DISTI #
P87C54X2FA,512
|
EBV Elektronik | MCU 8bit P87 80C51 CISC 16KB EPROM 5V 44Pin PLCC Tube (Alt: P87C54X2FA,512) RoHS: Compliant Min Qty: 26 Package Multiple: 26 | EBV - 0 |
|
Buy Now |
Part Details for P87C54X2FA,512
P87C54X2FA,512 CAD Models
P87C54X2FA,512 Part Data Attributes
|
P87C54X2FA,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87C54X2FA,512
NXP Semiconductors
P80C31X2/32X2 - 80C51 8-bit microcontroller family LCC 44-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018, SOT-187-2, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P87C54X2FA,512
This table gives cross-reference parts and alternative options found for P87C54X2FA,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C54X2FA,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P87C54X2FA | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, PQCC44, | P87C54X2FA,512 vs P87C54X2FA |
P87C54X2BA | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, PQCC44, | P87C54X2FA,512 vs P87C54X2BA |
P87C54X2FA,512 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the P87C54X2FA,512 is 40 MHz.
-
The P87C54X2FA,512 consumes approximately 10 mA of current in idle mode.
-
The P87C54X2FA,512 has 512 bytes of RAM and 16 KB of ROM.
-
Yes, the P87C54X2FA,512 supports I2C communication and has a built-in I2C interface.
-
Yes, the P87C54X2FA,512 can be used in industrial control applications due to its high reliability, low power consumption, and ability to operate in a wide temperature range.