Part Details for P87C51FB-1 by Intel Corporation
Results Overview of P87C51FB-1 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87C51FB-1 Information
P87C51FB-1 by Intel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P87C51FB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | MICROCONTROLLER, 8-BIT, OTPROM, 8051 CPU, 16MHZ, CMOS, PDIP40 | 16 |
|
$14.4000 / $16.2000 | Buy Now |
Part Details for P87C51FB-1
P87C51FB-1 CAD Models
P87C51FB-1 Part Data Attributes
|
P87C51FB-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P87C51FB-1
Intel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 16 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P87C51FB-1
This table gives cross-reference parts and alternative options found for P87C51FB-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C51FB-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D87C51FB-1 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | P87C51FB-1 vs D87C51FB-1 |
P87C51FB-5N | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | P87C51FB-1 vs P87C51FB-5N |
TD87C51FB-1 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, PLASTIC, LCC-44 | P87C51FB-1 vs TD87C51FB-1 |
5962-9056402XX | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, CDIP40, CERAMIC, DIP-40 | P87C51FB-1 vs 5962-9056402XX |
5962-9056402XA | Intel Corporation | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | P87C51FB-1 vs 5962-9056402XA |
5962-9056402XA | Defense Logistics Agency | Check for Price | Microcontroller, 8-Bit, UVPROM, 12MHz, CMOS, CDIP40, DIP-40 | P87C51FB-1 vs 5962-9056402XA |
P87C51FB-4N | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | P87C51FB-1 vs P87C51FB-4N |
P87C51FB-4N,112 | NXP Semiconductors | Check for Price | 8XC54/58 - 80C51 8-bit microcontroller family 8K-64K/256-1K OTP/ROM/ROMless, low voltage 2.7V-5.5V), low power, high speed (33 MHz) DIP 40-Pin | P87C51FB-1 vs P87C51FB-4N,112 |
P87C51FB-1 Frequently Asked Questions (FAQ)
-
The P87C51FB-1 can operate at a maximum clock frequency of 40 MHz.
-
The P87C51FB-1 consumes approximately 10 mA of power in idle mode, depending on the clock frequency and voltage supply.
-
Yes, the P87C51FB-1 is designed to operate in industrial temperature ranges (-40°C to +85°C) and can withstand some level of vibration and shock, making it suitable for use in harsh environments.
-
No, the P87C51FB-1 does not have built-in flash memory. It uses external memory for program storage.
-
No, the P87C51FB-1 does not have built-in USB support. It is primarily designed for serial communication applications.