Part Details for P87C51FA-5A by NXP Semiconductors
Results Overview of P87C51FA-5A by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87C51FA-5A Information
P87C51FA-5A by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P87C51FA-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 74 |
|
$4.2585 / $9.8280 | Buy Now |
|
Quest Components | 8-BIT, OTPROM, 16 MHZ, MICROCONTROLLER, PQCC44 | 59 |
|
$6.1425 / $13.1625 | Buy Now |
|
Quest Components | 8-BIT, OTPROM, 16 MHZ, MICROCONTROLLER, PQCC44 | 5 |
|
$8.2168 / $11.2047 | Buy Now |
Part Details for P87C51FA-5A
P87C51FA-5A CAD Models
P87C51FA-5A Part Data Attributes
|
P87C51FA-5A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87C51FA-5A
NXP Semiconductors
8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047, SOT187-2, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
Length | 16.585 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P87C51FA-5A
This table gives cross-reference parts and alternative options found for P87C51FA-5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C51FA-5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P87C51RA2FA | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PQCC44, | P87C51FA-5A vs P87C51RA2FA |
S87C51FA-4A44 | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, PQCC44, | P87C51FA-5A vs S87C51FA-4A44 |
S87C51FA-4K44 | NXP Semiconductors | Check for Price | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller | P87C51FA-5A vs S87C51FA-4K44 |
S87C51FA-4K44-T | NXP Semiconductors | Check for Price | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CQCC44, Microcontroller | P87C51FA-5A vs S87C51FA-4K44-T |
S87C51FA-4A44 | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | P87C51FA-5A vs S87C51FA-4A44 |
TN87C51FA-1 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | P87C51FA-5A vs TN87C51FA-1 |
TN87C51FA-1 | Rochester Electronics LLC | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | P87C51FA-5A vs TN87C51FA-1 |
S87C51FA-5A44 | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | P87C51FA-5A vs S87C51FA-5A44 |
P87C51FA-5A-T | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047, SOT187-2, LCC-44 | P87C51FA-5A vs P87C51FA-5A-T |
P87C51FA-5A,512 | NXP Semiconductors | Check for Price | P87C51FA-5A | P87C51FA-5A vs P87C51FA-5A,512 |
P87C51FA-5A Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the P87C51FA-5A is 40 MHz, but it can be overclocked up to 50 MHz with careful consideration of power supply and temperature.
-
The P87C51FA-5A has a built-in watchdog timer that can be enabled by setting the WDTE bit in the PCON register. The watchdog timer can be configured to reset the device after a specified timeout period if the timer is not reset by the application software.
-
Yes, the P87C51FA-5A can operate with a 3.3V power supply, but it is recommended to use a 5V power supply for optimal performance and to ensure compatibility with all features and peripherals.
-
The UART on the P87C51FA-5A can be configured by setting the relevant bits in the SCON and SBUF registers. The baud rate, data bits, parity, and stop bits can be configured using the UART mode register (SCON).
-
The P87C51FA-5A has 8KB of flash memory, which can be programmed using a variety of programming tools and interfaces, including ISP (In-System Programming) and IAP (In-Application Programming).