Part Details for P87C51FA-4B by NXP Semiconductors
Results Overview of P87C51FA-4B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87C51FA-4B Information
P87C51FA-4B by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for P87C51FA-4B
P87C51FA-4B CAD Models
P87C51FA-4B Part Data Attributes
|
P87C51FA-4B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87C51FA-4B
NXP Semiconductors
8-BIT, OTPROM, 16MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT307-2, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P87C51FA-4B
This table gives cross-reference parts and alternative options found for P87C51FA-4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C51FA-4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P87C51RB2BBD | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, PQFP44, | P87C51FA-4B vs P87C51RB2BBD |
TS87C51FA-1 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQFP44, QFP-44 | P87C51FA-4B vs TS87C51FA-1 |
S87C51FA-1 | Rochester Electronics LLC | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, QFP-44 | P87C51FA-4B vs S87C51FA-1 |
TS87C51FA-1 | Rochester Electronics LLC | Check for Price | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44, QFP-44 | P87C51FA-4B vs TS87C51FA-1 |