-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P82B96DR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20942-1-ND
|
DigiKey | IC REDRIVER I2C 1CH 400KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3649 In Stock |
|
$1.9571 / $3.6900 | Buy Now |
DISTI #
595-P82B96DR
|
Mouser Electronics | Buffers & Line Drivers Dual Bidirectional B us Buffer A 595-P82B96D RoHS: Compliant | 14220 |
|
$1.9600 / $5.1900 | Buy Now |
DISTI #
P82B96DR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1989 |
|
$2.2300 / $3.5400 | Buy Now |
|
LCSC | Buffers 2 I2C SOIC-8 Signal Buffers Repeaters Splitters ROHS | 457 |
|
$1.4363 / $2.4461 | Buy Now |
|
Vyrian | Interface ICs | 17964 |
|
RFQ | |
|
Win Source Electronics | I2C Logic Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SOIC T/R / IC REDRIVER I2C 1CH 400KHZ 8SOIC | 18330 |
|
$1.1667 / $1.5070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P82B96DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
P82B96DR
Texas Instruments
2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the P82B96DR involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper powering and decoupling of the P82B96DR, use a high-quality power source, add decoupling capacitors (e.g., 10uF and 100nF) close to the device, and use a low-ESR capacitor (e.g., 10uF) for the output. Also, ensure the input voltage is within the recommended range (2.7V to 5.5V).
The maximum output current of the P82B96DR is 1A. However, it's recommended to limit the output current to 500mA for optimal performance and to prevent overheating.
To protect the P82B96DR from overvoltage and undervoltage conditions, use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended range. Additionally, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits.
To manage thermal issues with the P82B96DR, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pad on the bottom of the package. Also, consider using a thermal interface material (TIM) to improve heat transfer.