-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Buffer, BIPolar, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P82B96DPZ by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6842
|
Newark | Bus Buffer, Dual, Tssop-8, Logic Device Type:Bidirectional Bus Buffer, Logic Family/Base Number:-, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2V, Supply Voltage Max:15V, Logic Ic Family:-, Logic Ic Base Number:-Rohs Compliant: Yes |Nxp P82B96DPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61875 |
|
$2.4600 / $2.8600 | Buy Now |
DISTI #
26AK2924
|
Newark | I2C-Bus Buffer/ Reel Rohs Compliant: Yes |Nxp P82B96DPZ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.5600 | Buy Now |
DISTI #
568-P82B96DPZCT-ND
|
DigiKey | IC REDRIVER I2C 2CH 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2145 In Stock |
|
$2.2204 / $4.0700 | Buy Now |
DISTI #
P82B96DPZ
|
Avnet Americas | Bidirectional Bus Buffer, 2 Element, 2 V to 15 V, 8 Pins, TSSOP - Tape and Reel (Alt: P82B96DPZ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9234 / $1.9887 | Buy Now |
DISTI #
771-P82B96DPZ
|
Mouser Electronics | Interface - Signal Buffers, Repeaters I2C-bus buffer RoHS: Compliant | 8472 |
|
$2.2000 / $4.0700 | Buy Now |
DISTI #
V72:2272_26552613
|
Arrow Electronics | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1 |
|
$2.0900 | Buy Now |
DISTI #
69063365
|
Verical | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2238 | Americas - 2538 |
|
$1.9800 / $2.3300 | Buy Now |
DISTI #
87019723
|
Verical | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 850 |
|
$3.9886 | Buy Now |
DISTI #
69062788
|
Verical | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2243 | Americas - 184 |
|
$1.5800 / $1.6900 | Buy Now |
|
NXP Semiconductors | I2C-bus buffer, Reel 13" Q1/T1 in Sulfur Barrier Bag RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 2458 |
|
$2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P82B96DPZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P82B96DPZ
NXP Semiconductors
Bus Buffer, BIPolar, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output tracks as short as possible and use a common mode choke to reduce EMI.
Use a thermal pad or a heat sink to dissipate heat, and ensure good airflow around the device. Also, consider using a thermistor to monitor the temperature and adjust the operating conditions accordingly.
Use a common mode choke, a differential mode inductor, and a capacitor to filter out EMI. The choke should be placed close to the device, and the capacitor should be placed between the input and output tracks.
Use a low-dropout linear regulator or a switching regulator with a high efficiency to minimize power loss. Also, consider using a power gating technique to turn off unused circuits.
Consider the thermal resistance of the device, the PCB, and the surrounding environment. Use thermal simulation tools to optimize the design and ensure that the device operates within the recommended temperature range.