-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P82B96DG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P82B96DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
P82B96DG4
Texas Instruments
2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good high-frequency design practices, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for the USB signals.
The P82B96DG4 requires a specific power sequencing and voltage regulation scheme. It's recommended to use a dedicated voltage regulator for the VCCIO and VCC cores, and to sequence the power-on in the following order: VCCIO, VCC, and then VBUS.
The P82B96DG4 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly. Additionally, consider adding external surge protection devices, such as TVS diodes, to ensure compliance with IEC 61000-4-2 and other relevant standards.
To optimize signal integrity and reduce EMI, use a combination of techniques such as impedance matching, signal termination, and shielding. Also, consider using a common-mode filter or a USB 3.0 signal repeater to reduce EMI and improve signal quality.
The P82B96DG4 has a maximum junction temperature of 150°C. Ensure good thermal conductivity by using a thermal pad or a heat sink, and follow proper thermal design practices, such as keeping the device away from heat sources and using thermal vias in the PCB.