Part Details for P82B715TD by NXP Semiconductors
Results Overview of P82B715TD by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P82B715TD Information
P82B715TD by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for P82B715TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$2.9120 | Buy Now |
|
Quest Components | IC,I2C BUS EXTENDER,BIPOLAR,SOP,8PIN,PLASTIC | 17 |
|
$10.9200 / $12.2850 | Buy Now |
|
Quest Components | IC,I2C BUS EXTENDER,BIPOLAR,SOP,8PIN,PLASTIC | 4 |
|
$2.6000 / $3.9000 | Buy Now |
|
Quest Components | IC,I2C BUS EXTENDER,BIPOLAR,SOP,8PIN,PLASTIC | 1 |
|
$4.6350 / $6.9525 | Buy Now |
DISTI #
SMC-P82B715TD
|
Sensible Micro Corporation | I2C Bus Extender, 8 Pin, Plastic, Sop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 573 |
|
$2.3130 / $2.5057 | RFQ |
|
Win Source Electronics | I2C Logic Buffer 5V/9V 8-Pin SO / I2C bus extender | 5200 |
|
$7.2223 / $10.8333 | Buy Now |