Part Details for P82B715TD-T by Philips Semiconductors
Results Overview of P82B715TD-T by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P82B715TD-T Information
P82B715TD-T by Philips Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for P82B715TD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 918 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, BIPOLAR, PDSO8 | 734 |
|
$3.6000 / $9.0000 | Buy Now |
|
Vyrian | Interface ICs | 370 |
|
RFQ |
Part Details for P82B715TD-T
P82B715TD-T CAD Models
P82B715TD-T Part Data Attributes
|
P82B715TD-T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P82B715TD-T
Philips Semiconductors
Interface Circuit, BIPolar, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
P82B715TD-T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for P82B715TD-T is -40°C to 125°C, although the device can withstand temperatures up to 150°C for short periods.
-
To ensure reliable operation in high-vibration environments, it's recommended to use a secure mounting method, such as screwing or adhesive, and consider using a vibration-dampening material like silicone or rubber to reduce mechanical stress on the device.
-
The maximum allowable voltage on the input pins of P82B715TD-T is 5.5V, although the recommended operating voltage is 3.3V or 5V. Exceeding this voltage may cause damage to the device.
-
Yes, P82B715TD-T can be used in switching power supply applications, but it's essential to ensure that the device is properly bypassed and decoupled to prevent voltage spikes and noise from affecting its operation.
-
To troubleshoot issues with P82B715TD-T, start by verifying the input voltage, checking for proper decoupling and bypassing, and ensuring that the device is operated within its recommended specifications. Use an oscilloscope to monitor the output voltage and input voltage, and consult the datasheet and application notes for guidance.