Part Details for P80CE598FHB by Rochester Electronics LLC
Results Overview of P80CE598FHB by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P80CE598FHB Information
P80CE598FHB by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P80CE598FHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P80CE598FHB-ND
|
DigiKey | IC MCU 8BIT Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2589 In Stock |
|
$47.3200 | Buy Now |
|
Rochester Electronics | 80CE598 - Microcontroller 8-Bit , 16MHz RoHS: Not Compliant Status: Rochester End of Life Min Qty: 1 | 2589 |
|
$36.4000 / $45.5000 | Buy Now |
Part Details for P80CE598FHB
P80CE598FHB CAD Models
P80CE598FHB Part Data Attributes
|
P80CE598FHB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
P80CE598FHB
Rochester Electronics LLC
80CE598 - Microcontroller 8-Bit , 16MHz
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QFP-80 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.55X.8,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
RAM (bytes) | 512 | |
ROM (words) | 0 | |
Seated Height-Max | 3.3 mm | |
Speed | 16 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
P80CE598FHB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the P80CE598FHB is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device can operate at temperatures beyond this range, but with reduced performance and reliability.
-
The P80CE598FHB has multiple clock source options, including an internal oscillator, external crystal oscillator, and external clock source. To configure the clock source, refer to the datasheet's clock control register (CKCON) and follow the recommended settings for your specific application.
-
The maximum current rating for the P80CE598FHB's I/O pins is 20mA per pin, as specified in the datasheet. However, it's recommended to limit the current to 10mA per pin to ensure reliable operation and prevent overheating.
-
Yes, the P80CE598FHB has several power-saving features, including idle mode, power-down mode, and wake-up on interrupt. By using these features and optimizing your code, you can reduce the device's power consumption and make it suitable for low-power applications.
-
The P80CE598FHB has a built-in watchdog timer that can be enabled and configured using the watchdog timer control register (WDTC). Refer to the datasheet for specific instructions on how to implement a watchdog timer in your application.