Part Details for P80C552EBB by Philips Semiconductors
Results Overview of P80C552EBB by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P80C552EBB Information
P80C552EBB by Philips Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P80C552EBB/08 | Rochester Electronics LLC | P80C552 - 80C51, Embedded 8-bit microcontroller, ROMLess |
Part Details for P80C552EBB
P80C552EBB CAD Models
P80C552EBB Part Data Attributes
|
P80C552EBB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C552EBB
Philips Semiconductors
Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQFP80,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QFP, QFP80,.7X.9,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Speed | 16 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
P80C552EBB Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the P80C552EBB is 40 MHz.
-
The watchdog timer can be configured using the WDTR and WDTC registers. The WDTR register sets the watchdog timer period, and the WDTC register enables or disables the watchdog timer.
-
Yes, the P80C552EBB can operate with a 5V power supply, but it's recommended to use a 3.3V power supply for optimal performance and to reduce power consumption.
-
The P80C552EBB can be programmed using a variety of tools, including the Philips ISP (In-System Programming) tool, the Keil µVision IDE, or other third-party programming tools.
-
The P80C552EBB has 256 bytes of RAM and 16 KB of ROM.