Part Details for P80C552EBB/08,557 by NXP Semiconductors
Results Overview of P80C552EBB/08,557 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P80C552EBB/08,557 Information
P80C552EBB/08,557 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P80C552EBB/08 | Rochester Electronics LLC | P80C552 - 80C51, Embedded 8-bit microcontroller, ROMLess |
Price & Stock for P80C552EBB/08,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8446
|
Newark | Mcu, 8Bit, 8051, 16Mhz, Qfp-80, Product Range:8051 Family P80C Series Microcontrollers, Device Core:8051, Operating Frequency Max:16Mhz, Program Memory Size:-, No. Of Pins:80Pins, Ic Case/Package:Qfp, No. Of I/O S:48I/O S Rohs Compliant: Yes |Nxp P80C552EBB/08,557 RoHS: Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P80C552EBB/08,557
|
Avnet Silica | MCU 8bit 80C 80C51 CISC ROMLess 5V 80Pin PQFP Tray (Alt: P80C552EBB/08,557) RoHS: Compliant Min Qty: 330 Package Multiple: 330 | Silica - 0 |
|
Buy Now | |
DISTI #
P80C552EBB/08,557
|
EBV Elektronik | MCU 8bit 80C 80C51 CISC ROMLess 5V 80Pin PQFP Tray (Alt: P80C552EBB/08,557) RoHS: Compliant Min Qty: 330 Package Multiple: 330 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 844 |
|
RFQ |
Part Details for P80C552EBB/08,557
P80C552EBB/08,557 CAD Models
P80C552EBB/08,557 Part Data Attributes
|
P80C552EBB/08,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C552EBB/08,557
NXP Semiconductors
80C552/83C552 - Single-chip 8-bit microcontroller with 10-bit A/D, capture/compare timer, high-speed outputs, PWM QFP 80-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, SOT-318-2, QFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SOT318-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 3.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C552EBB/08,557
This table gives cross-reference parts and alternative options found for P80C552EBB/08,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C552EBB/08,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P80C552EBB | NXP Semiconductors | Check for Price | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP80, 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, SOT-318-2, QFP-80, Microcontroller | P80C552EBB/08,557 vs P80C552EBB |
P80C552EBB/08,557 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the P80C552EBB/08,557 is 40 MHz.
-
The P80C552EBB/08,557 has 16 KB of flash memory.
-
The operating voltage range of the P80C552EBB/08,557 is 3.0 V to 5.5 V.
-
No, the P80C552EBB/08,557 does not have built-in EEPROM. However, it has 256 bytes of data EEPROM emulation.
-
The maximum current consumption of the P80C552EBB/08,557 is 15 mA at 40 MHz and 5 V.