-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8XC54/58 - 80C51 8-bit microcontroller family 8K-64K/256-1K OTP/ROM/ROMless, low voltage 2.7V-5.5V), low power, high speed (33 MHz) DIP 40-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P80C51FA-4N,112 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8444
|
Newark | Mcu, 8Bit, 8051, 16Mhz, Dip-40, Product Range:8051 Family P80C Series Microcontrollers, Device Core:8051, Operating Frequency Max:16Mhz, Program Memory Size:-, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:32I/O S, Msl:- Rohs Compliant: Yes |Nxp P80C51FA-4N,112 RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P80C51FA-4N,112
|
EBV Elektronik | MCU 8bit P80 80C51 CISC ROMLess 33V5V 40Pin PDIP Tube (Alt: P80C51FA-4N,112) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 42 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 849 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P80C51FA-4N,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C51FA-4N,112
NXP Semiconductors
8XC54/58 - 80C51 8-bit microcontroller family 8K-64K/256-1K OTP/ROM/ROMless, low voltage 2.7V-5.5V), low power, high speed (33 MHz) DIP 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT129-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 4.7 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for P80C51FA-4N,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C51FA-4N,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P80C51FA-4N | Philips Semiconductors | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, | P80C51FA-4N,112 vs P80C51FA-4N |
P80C51FA-4N | NXP Semiconductors | Check for Price | 8-BIT, 16MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | P80C51FA-4N,112 vs P80C51FA-4N |
The maximum clock frequency for the P80C51FA-4N,112 is 40 MHz.
The P80C51FA-4N,112 consumes approximately 10 mA of current in idle mode.
The maximum operating temperature range for the P80C51FA-4N,112 is -40°C to +85°C.
Yes, the P80C51FA-4N,112 has 8 KB of built-in flash memory.
Yes, the P80C51FA-4N,112 is suitable for battery-powered devices due to its low power consumption.