Part Details for P80C32SBAA by Philips Semiconductors
Results Overview of P80C32SBAA by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P80C32SBAA Information
P80C32SBAA by Philips Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P80C32SBAA | Rochester Electronics LLC | P80C32 - 80C51 8-bit microcontroller |
Price & Stock for P80C32SBAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 6995 |
|
RFQ |
Part Details for P80C32SBAA
P80C32SBAA CAD Models
P80C32SBAA Part Data Attributes
|
P80C32SBAA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C32SBAA
Philips Semiconductors
Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for P80C32SBAA
This table gives cross-reference parts and alternative options found for P80C32SBAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C32SBAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P80C32SBAA | Rochester Electronics LLC | Check for Price | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44, LCC-44 | P80C32SBAA vs P80C32SBAA |
P80C32SBAA,512 | Rochester Electronics LLC | Check for Price | Rochester Manufactured 80C32, 8 bit Microcontoller, 44 PLCC Package, Commercial Temp spec. | P80C32SBAA vs P80C32SBAA,512 |
P80C32SBAA Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the P80C32SBAA is 12 MHz.
-
The P80C32SBAA has 32 KB of flash memory.
-
Yes, the P80C32SBAA can be used in industrial control applications due to its ability to operate in a wide temperature range (-40°C to 85°C) and its resistance to electromagnetic interference (EMI).
-
No, the P80C32SBAA does not have built-in ADCs. External ADCs would need to be used if analog-to-digital conversion is required.
-
Yes, the P80C32SBAA has a low power consumption mode, which makes it suitable for battery-powered devices. It can operate at a low voltage of 2.7V and has a power-down mode to reduce power consumption.