Part Details for P8041AH by Intel Corporation
Results Overview of P8041AH by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P8041AH Information
P8041AH by Intel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P8041AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86137567
|
Verical | P8041AH Min Qty: 32 Package Multiple: 1 Date Code: 9601 | Americas - 666 |
|
$9.4375 / $11.8000 | Buy Now |
|
Quest Components | 4 |
|
$14.9856 / $16.0560 | Buy Now | |
|
Rochester Electronics | Microcontroller, 8-Bit, MROM, 8048 CPU, 0.833MHz, NMOS, PDIP40 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 666 |
|
$7.5500 / $9.4400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for P8041AH
P8041AH CAD Models
P8041AH Part Data Attributes
|
P8041AH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8041AH
Intel Corporation
Microcontroller, 8-Bit, MROM, 8048 CPU, 0.833MHz, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Additional Feature | ADDITIONAL SUPPLY VDD = 5V+/-10% | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8048 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 16 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 0.833 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
P8041AH Frequently Asked Questions (FAQ)
-
The P8041AH can operate at a maximum clock frequency of 12 MHz.
-
The P8041AH consumes approximately 10 mA of power in idle mode, depending on the clock frequency and voltage supply.
-
Yes, the P8041AH is designed to operate in industrial temperature ranges (-40°C to 85°C) and can withstand electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
The P8041AH can address up to 64 KB of external memory, including program memory and data memory.
-
Yes, the P8041AH has a built-in debug mode that allows for single-stepping, breakpoints, and register examination using an external debugger or emulator.