Part Details for P8040AHL by Rochester Electronics LLC
Results Overview of P8040AHL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P8040AHL Information
P8040AHL by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for P8040AHL
P8040AHL CAD Models
P8040AHL Part Data Attributes
|
P8040AHL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
P8040AHL
Rochester Electronics LLC
Microcontroller, 8-Bit, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 12 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 40 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | NMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
P8040AHL Frequently Asked Questions (FAQ)
-
The lead time for P8040AHL can vary depending on the quantity and availability. Typically, it ranges from 8-12 weeks, but it's best to check with Rochester Electronics LLC or an authorized distributor for the most up-to-date information.
-
Yes, the P8040AHL is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The operating temperature range for P8040AHL is -55°C to 125°C, making it suitable for a wide range of applications, including military, aerospace, and industrial uses.
-
Yes, the P8040AHL is designed to be radiation-hardened, making it suitable for use in space, military, and other high-reliability applications where radiation resistance is critical.
-
The P8040AHL is a form, fit, and function equivalent to the Motorola MC68040AHLC25, making it a suitable replacement or alternative in many applications.