Part Details for P8039-6 by Rochester Electronics LLC
Results Overview of P8039-6 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P8039-6 Information
P8039-6 by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8039AHL | Rochester Electronics LLC | P8039 - Microcontroller, 8-Bit, NMOS, PDIP40 |
Part Details for P8039-6
P8039-6 CAD Models
P8039-6 Part Data Attributes
|
P8039-6
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
P8039-6
Rochester Electronics LLC
Microcontroller, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
P8039-6 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for P8039-6 is -65°C to +150°C.
-
Yes, the P8039-6 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical lead time for P8039-6 can vary depending on the quantity and availability, but it's usually around 8-12 weeks.
-
Yes, the P8039-6 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing.
-
Yes, the P8039-6 is compatible with lead-free soldering processes, making it suitable for modern manufacturing techniques.