Part Details for P8-V311323 by OTTO Engineering Inc
Results Overview of P8-V311323 by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P8-V311323 Information
P8-V311323 by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P8-V311323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P8-V311323
|
Mouser Electronics | Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB RoHS: Compliant | 115 |
|
$23.9500 / $32.9900 | Buy Now |
|
Onlinecomponents.com | Vandal Resistant, Sealed, Shorter Behind Panel, Stainless Steel, Momentary Action Pushbutton Switch RoHS: Compliant | 0 |
|
$23.3300 / $34.4800 | Buy Now |
DISTI #
000000000003488918
|
Sager | VANDAL RESISTANT PUSHBUTTON SWITCH Min Qty: 6 | 0 |
|
$21.1000 / $34.4800 | Buy Now |
|
Neutron USA | Pushbutton Switches Push Button 10A SPST-DB, SPDT-DB | 50 |
|
$79.9900 | Buy Now |
Part Details for P8-V311323
P8-V311323 CAD Models
P8-V311323 Part Data Attributes
|
P8-V311323
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P8-V311323
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 20A, 28VDC, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.078 inch | |
Actuator Type | FLAT TYPE | |
Body Height | 26.21 mm | |
Body Length or Diameter | 14.3 mm | |
Bushing Type | 5/8-24 | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
P8-V311323 Frequently Asked Questions (FAQ)
-
The recommended torque for the connector screws is 10-12 in-lbs (1.1-1.4 Nm) to ensure secure connection and prevent damage.
-
Yes, the P8-V311323 is designed to withstand high-vibration environments. However, it's recommended to follow the installation guidelines and torque specifications to ensure the connector remains secure.
-
Yes, the P8-V311323 is designed to be compatible with other OTTO Engineering Inc products, including their range of switches, sensors, and connectors. However, it's recommended to verify compatibility before integrating with other products.
-
The operating temperature range for the P8-V311323 is -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of applications.
-
The P8-V311323 has an IP67 rating, which means it's protected against dust and can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's recommended to follow proper installation and sealing guidelines to ensure the connector remains watertight.