Part Details for P8-321317A by OTTO Engineering Inc
Results Overview of P8-321317A by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P8-321317A Information
P8-321317A by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P8-321317A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P8-321317A
|
Mouser Electronics | Pushbutton Switches Screw/ Slvr Momtry 10A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$20.5000 / $27.7100 | Order Now |
|
Onlinecomponents.com | Momentary Action, Sealed, Subminiature, Pushbutton Switch RoHS: Compliant | 0 |
|
$14.9700 / $24.1400 | Buy Now |
DISTI #
000000000000805664
|
Sager | SUBMINIATURE MOMENTARY ACTION SEALED PUSHBUTTON SWITCH Min Qty: 8 | 0 |
|
$14.7800 / $24.1400 | Buy Now |
Part Details for P8-321317A
P8-321317A CAD Models
P8-321317A Part Data Attributes
|
P8-321317A
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P8-321317A
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 20A, 28VDC, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | PURPLE | |
Actuator Length | 0.25 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 2.159 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Additional Feature | WATERPROOF. STANDARDS: CSA; UL | |
Body Color | BLACK | |
Body Height | 17.35 mm | |
Body Length or Diameter | 22.23 mm | |
Bushing Diameter | 0.625 inch | |
Bushing Type | 0.625-24 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 105 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | ALUMINUM ALLOY | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64; IP68S; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SCREW |