Part Details for P6SMBJ26CA-AU_R2_000A1 by PanJit Semiconductor
Results Overview of P6SMBJ26CA-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ26CA-AU_R2_000A1 Information
P6SMBJ26CA-AU_R2_000A1 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMBJ26CA-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P6SMBJ26CAAUR200
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 26V BI RoHS: Compliant | 0 |
|
$0.1090 | Order Now |
DISTI #
P6SMBJ26CA-AU-R2
|
TME | Diode: TVS, 0.6kW, 28.9÷31.9V, 13.2A, bidirectional, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0981 / $0.3775 | RFQ |
|
NAC | 600W,Transient Voltage Suppressors,SMB,26V,BI RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0620 / $0.0720 | Buy Now |
DISTI #
P6SMBJ26CA-AU_R2_000A1
|
Avnet Silica | Diode TVS Single BiDir 26V 600W 2Pin DO214AA Plastic TR (Alt: P6SMBJ26CA-AU_R2_000A1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 54000 |
|
Buy Now |
Part Details for P6SMBJ26CA-AU_R2_000A1
P6SMBJ26CA-AU_R2_000A1 CAD Models
P6SMBJ26CA-AU_R2_000A1 Part Data Attributes
|
P6SMBJ26CA-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ26CA-AU_R2_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 33.2 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 31.05 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
P6SMBJ26CA-AU_R2_000A1 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMBJ26CA-AU_R2_000A1 can be found in the PanJit Semiconductor's packaging specification document or in IPC-7351 standard. It's essential to follow the recommended footprint to ensure reliable soldering and to prevent thermal and mechanical stress.
-
P6SMBJ26CA-AU_R2_000A1 is an ESD-sensitive device. To handle it safely, follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag. Ensure that all equipment and tools used during handling and assembly are ESD-safe.
-
The maximum allowable voltage derating for P6SMBJ26CA-AU_R2_000A1 depends on the operating conditions and the application. As a general rule, it's recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent overheating. Consult with the manufacturer or a qualified engineer for specific guidance.
-
P6SMBJ26CA-AU_R2_000A1 has a maximum operating temperature of 150°C. While it can tolerate high temperatures, it's essential to ensure that the device is properly cooled and that the operating conditions are within the specified limits. Consult with the manufacturer or a qualified engineer for specific guidance on using the device in high-temperature environments.
-
To ensure the reliability of P6SMBJ26CA-AU_R2_000A1 in a high-reliability application, follow proper design, manufacturing, and testing procedures. This includes selecting the right components, designing a robust PCB, and performing thorough testing and validation. Consult with the manufacturer or a qualified engineer for specific guidance on ensuring reliability.