Part Details for P6SMBJ18A_R3_00001 by PanJit Semiconductor
Results Overview of P6SMBJ18A_R3_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ18A_R3_00001 Information
P6SMBJ18A_R3_00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMBJ18A_R3_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P6SMBJ18AR300001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 18V UNI RoHS: Compliant | 0 |
|
$0.1140 | Order Now |
|
NAC | 600W,Transient Voltage Suppressors,SMB,18V,UNI RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
RFQ | |
DISTI #
P6SMBJ18A_R3_00001
|
Avnet Silica | SMB600W18VTVSSMDUnidir (Alt: P6SMBJ18A_R3_00001) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Silica - 0 |
|
Buy Now |