Part Details for P6SMBJ17CA-AQ by Diotec Semiconductor AG
Results Overview of P6SMBJ17CA-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ17CA-AQ Information
P6SMBJ17CA-AQ by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMBJ17CA-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ17CA-AQ-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1302 | Buy Now |
DISTI #
637-P6SMBJ17CA-AQ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0970 / $0.5500 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 17V - 600W - Bidirectional - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0855 / $0.1015 | Buy Now |
DISTI #
P6SMBJ17CA-AQ-DIO
|
TME | Diode: TVS, 600W, 18.9÷21V, 21.7A, bidirectional, ±5%, SMB, P6SMBJ Min Qty: 5 | 0 |
|
$0.0970 / $0.1500 | RFQ |
Part Details for P6SMBJ17CA-AQ
P6SMBJ17CA-AQ CAD Models
P6SMBJ17CA-AQ Part Data Attributes
|
P6SMBJ17CA-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ17CA-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-10-26 | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.95 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |