Part Details for P6SMBJ14CA by Diotec Semiconductor AG
Results Overview of P6SMBJ14CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ14CA Information
P6SMBJ14CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMBJ14CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ14CA-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0694 | Buy Now |
DISTI #
637-P6SMBJ14CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir RoHS: Compliant | 0 |
|
$0.0560 / $0.3400 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 14V - 600W - Bidirectional RoHS: Compliant | 0 |
|
$0.0373 / $0.0495 | Buy Now |
DISTI #
86314195
|
Verical | Diode TVS Single Bi-Dir 14V 600W 2-Pin SMB T/R Min Qty: 955 Package Multiple: 1 | Americas - 3000 |
|
$0.0616 / $0.0734 | Buy Now |
DISTI #
P6SMBJ14CA-DIO
|
TME | Diode: TVS, 600W, 15.6÷17.3V, 25.9A, bidirectional, ±5%, SMB, P6SMBJ Min Qty: 1 | 3000 |
|
$0.0445 / $0.1590 | Buy Now |
Part Details for P6SMBJ14CA
P6SMBJ14CA CAD Models
P6SMBJ14CA Part Data Attributes
|
P6SMBJ14CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ14CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 17.3 V | |
Breakdown Voltage-Min | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P6SMBJ14CA
This table gives cross-reference parts and alternative options found for P6SMBJ14CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ14CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB16CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 13.6V V(RWM), Bidirectional, | P6SMBJ14CA vs P6SMB16CA |
P6SMB16CAAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMBJ14CA vs P6SMB16CAAUTO |
P6SMB16CA-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMBJ14CA vs P6SMB16CA-M3/5B |
P6SMB16CA | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6SMBJ14CA vs P6SMB16CA |
P6SMB16CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMBJ14CA vs P6SMB16CAHM3/I |