Part Details for P6SMBJ13A-AQ by Diotec Semiconductor AG
Results Overview of P6SMBJ13A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ13A-AQ Information
P6SMBJ13A-AQ by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMBJ13A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ13A-AQ-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1302 | Buy Now |
DISTI #
637-P6SMBJ13A-AQ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0970 / $0.5500 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 13V - 600W - Unidirectional - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0855 / $0.1015 | Buy Now |
DISTI #
78442907
|
Verical | Diode TVS Single Uni-Dir 13V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 500 Package Multiple: 5 | Americas - 2715 |
|
$0.1414 | Buy Now |
DISTI #
P6SMBJ13A-AQ-DIO
|
TME | Diode: TVS, 600W, 14.4÷16V, 27.9A, unidirectional, ±5%, SMB, P6SMBJ Min Qty: 5 | 2715 |
|
$0.0970 / $0.1500 | Buy Now |
Part Details for P6SMBJ13A-AQ
P6SMBJ13A-AQ CAD Models
P6SMBJ13A-AQ Part Data Attributes
|
P6SMBJ13A-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ13A-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-10-26 | |
Breakdown Voltage-Max | 16 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.2 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
P6SMBJ13A-AQ Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMBJ13A-AQ can be found in the Diotec Semiconductor AG's application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
To handle the ESD sensitivity of P6SMBJ13A-AQ, it's recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, ensure that the component is stored in its original packaging or in an ESD-safe container to prevent damage.
-
The maximum allowable voltage derating for P6SMBJ13A-AQ depends on the specific application and operating conditions. As a general rule, it's recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent overheating. Consult the datasheet and application notes for more information.
-
P6SMBJ13A-AQ is rated for operation up to 150°C. However, it's essential to consider the derating factors, such as voltage and current, when operating the component at high temperatures. Consult the datasheet and application notes for more information on high-temperature operation.
-
To ensure the reliability of P6SMBJ13A-AQ in high-reliability applications, it's recommended to follow proper design, assembly, and testing procedures. This includes selecting the correct component for the application, following the recommended PCB layout and footprint, and performing thorough testing and validation.