Part Details for P6SMBJ130A by Micro Commercial Components
Results Overview of P6SMBJ130A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ130A Information
P6SMBJ130A by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMBJ130A
P6SMBJ130A CAD Models
P6SMBJ130A Part Data Attributes
|
P6SMBJ130A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ130A
Micro Commercial Components
Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMBJ130A
This table gives cross-reference parts and alternative options found for P6SMBJ130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ90A-E3/61 | Vishay Intertechnologies | $0.0646 | Trans Voltage Suppressor Diode, 300W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P6SMBJ130A vs SMAJ90A-E3/61 |
P4SMA130AHE3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P6SMBJ130A vs P4SMA130AHE3/5A |
P6SMBJ170C | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMBJ130A vs P6SMBJ170C |
P6SMB110A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | P6SMBJ130A vs P6SMB110A |
P4SMA160A/11-E3 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor | P6SMBJ130A vs P4SMA160A/11-E3 |
SMAJ90-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P6SMBJ130A vs SMAJ90-TP |
P6SMBJ130A | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMBJ130A vs P6SMBJ130A |
P6SMB150ATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, | P6SMBJ130A vs P6SMB150ATR13 |
SMAJ90A-E3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P6SMBJ130A vs SMAJ90A-E3/5A |
P4SMA130A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, DO-214AC, SMC, 2 PIN | P6SMBJ130A vs P4SMA130A |