Part Details for P6SMBJ130A by Diotec Semiconductor AG
Results Overview of P6SMBJ130A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ130A Information
P6SMBJ130A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMBJ130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ130ACT-ND
|
DigiKey | TVS DIODE 130VWM 209VC DO214AA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0424 / $0.3300 | Buy Now |
DISTI #
637-P6SMBJ130A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.0420 / $0.3300 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 130V - 600W - Unidirectional RoHS: Compliant | 15000 Factory Stock |
|
$0.0373 / $0.0495 | Buy Now |
DISTI #
84991927
|
Verical | Diode TVS Single Uni-Dir 130V 600W 2-Pin SMB T/R Min Qty: 872 Package Multiple: 1 | Americas - 3000 |
|
$0.0616 / $0.0804 | Buy Now |
DISTI #
P6SMBJ130A-DIO
|
TME | Diode: TVS, 600W, 144÷160V, 2.9A, unidirectional, ±5%, SMB, P6SMBJ Min Qty: 10 | 3000 |
|
$0.0445 / $0.0718 | Buy Now |
|
Master Electronics | TVS Diode - SMB - 130V - 600W - Unidirectional RoHS: Compliant | 15000 Factory Stock |
|
$0.0373 / $0.0495 | Buy Now |
Part Details for P6SMBJ130A
P6SMBJ130A CAD Models
P6SMBJ130A Part Data Attributes
|
P6SMBJ130A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ130A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 160 V | |
Breakdown Voltage-Min | 144 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P6SMBJ130A
This table gives cross-reference parts and alternative options found for P6SMBJ130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB150A-E3/52 | Vishay Intertechnologies | $0.0929 | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMBJ130A vs P6SMB150A-E3/52 |
P6SMBJ150 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | P6SMBJ130A vs P6SMBJ150 |
P6SMB150A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMBJ130A vs P6SMB150A-E3/5B |
P6SMB150A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMBJ130A vs P6SMB150A |
P6SMBJ150A | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMBJ130A vs P6SMBJ150A |
P6SMB150AT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | P6SMBJ130A vs P6SMB150AT3G |
P6SMB150AHE3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMBJ130A vs P6SMB150AHE3/52 |
WS130P6SMB | Cyg Wayon Circuit Protection Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | P6SMBJ130A vs WS130P6SMB |
P6SMB150A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMBJ130A vs P6SMB150A |
P6SMBJ130A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMBJ130A vs P6SMBJ130A-T3 |