Part Details for P6SMBJ120A_R2_00001 by PanJit Semiconductor
Results Overview of P6SMBJ120A_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ120A_R2_00001 Information
P6SMBJ120A_R2_00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMBJ120A_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P6SMBJ120AR20000
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressors 120V UNI RoHS: Compliant | 0 |
|
$0.0990 | Order Now |
|
NAC | 600W,Transient Voltage Suppressors,SMB,120V,UNI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
P6SMBJ120A_R2_00001
|
Avnet Silica | SMB600W120VTVSSMDUnidir (Alt: P6SMBJ120A_R2_00001) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for P6SMBJ120A_R2_00001
P6SMBJ120A_R2_00001 CAD Models
P6SMBJ120A_R2_00001 Part Data Attributes
|
P6SMBJ120A_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ120A_R2_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 153 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 143 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMBJ120A_R2_00001
This table gives cross-reference parts and alternative options found for P6SMBJ120A_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ120A_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ120A | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMBJ120A_R2_00001 vs P6SMBJ120A |
SMBJ120A | Silicon Standard Corp | Check for Price | Transient Suppressor | P6SMBJ120A_R2_00001 vs SMBJ120A |
P6SMBJ120A | Cheng-Yi Electronic Co Ltd | Check for Price | Transient Suppressor, | P6SMBJ120A_R2_00001 vs P6SMBJ120A |
P6SMBJ120 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMBJ120A_R2_00001 vs P6SMBJ120 |
P6SMBJ120 | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMBJ120A_R2_00001 vs P6SMBJ120 |
P6SMBJ120 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMBJ120A_R2_00001 vs P6SMBJ120 |