Part Details for P6SMBJ11C by Littelfuse Inc
Results Overview of P6SMBJ11C by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ11C Information
P6SMBJ11C by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMBJ11C
P6SMBJ11C CAD Models
P6SMBJ11C Part Data Attributes
|
P6SMBJ11C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ11C
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 12.1 V | |
Breakdown Voltage-Min | 9.9 V | |
Breakdown Voltage-Nom | 11.05 V | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.92 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMBJ11C
This table gives cross-reference parts and alternative options found for P6SMBJ11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ11C | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMBJ11C vs P6SMBJ11C |
P6SMBJ11CA_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode | P6SMBJ11C vs P6SMBJ11CA_R1_10001 |
P6SMBJ11CA | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMBJ11C vs P6SMBJ11CA |
P6SMBJ11CA_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMBJ11C vs P6SMBJ11CA_R2_00001 |
P6SMBJ11C Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMBJ11C can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMB and SMC devices.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Littelfuse provides a TVS Diode Selection Guide that can help with the selection process.
-
A unidirectional TVS diode protects against overvoltage in one direction, whereas a bidirectional TVS diode protects against overvoltage in both directions. The P6SMBJ11C is a unidirectional TVS diode, which means it is designed to protect against positive overvoltage surges.
-
The P6SMBJ11C has a maximum operating temperature of 150°C. While it can operate in high-temperature environments, it's essential to consider the derating of the device's electrical characteristics at elevated temperatures. Consult the datasheet and application notes for more information.
-
To ensure the reliability of the P6SMBJ11C, follow proper design and assembly guidelines, such as using a suitable PCB layout, ensuring correct soldering and handling, and meeting the recommended storage and operating conditions. Additionally, consider performing environmental and reliability testing, such as temperature cycling and humidity testing, to validate the design.