Part Details for P6SMB9.1CA by Telefunken Microelectronics Gmbh
Results Overview of P6SMB9.1CA by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB9.1CA Information
P6SMB9.1CA by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB9.1CA
P6SMB9.1CA CAD Models
P6SMB9.1CA Part Data Attributes
Alternate Parts for P6SMB9.1CA
This table gives cross-reference parts and alternative options found for P6SMB9.1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB9.1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJP6KE9.1CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB9.1CA vs SMBJP6KE9.1CATR |
P6SMB9.1CATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB9.1CA vs P6SMB9.1CATR13 |
SMBJP6KE9.1CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB9.1CA vs SMBJP6KE9.1CAE3 |
P6SMB9.1CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P6SMB9.1CA vs P6SMB9.1CAHM3/H |
P6SMB9.1CAHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB9.1CA vs P6SMB9.1CAHE3/5B |
P6SMB9.1CA-E3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB9.1CA vs P6SMB9.1CA-E3/52 |
P6SMB9.1CA | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | P6SMB9.1CA vs P6SMB9.1CA |
SMBJP6KE9.1CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB9.1CA vs SMBJP6KE9.1CAE3TR |