Part Details for P6SMB9.1A by Littelfuse Inc
Results Overview of P6SMB9.1A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB9.1A Information
P6SMB9.1A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB9.1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7479
|
Newark | Transient Suppressor Diode, single, unidirectional,7.78V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB9.1A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
DISTI #
P6SMB9.1ALFCT-ND
|
DigiKey | TVS DIODE 7.78VWM 13.4V DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1908 In Stock |
|
$0.1098 / $0.3800 | Buy Now |
DISTI #
576-P6SMB9.1A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 9.1V 5% Uni-Directional RoHS: Compliant | 2023 |
|
$0.0840 / $0.3800 | Buy Now |
DISTI #
V79:2366_27370059
|
Arrow Electronics | TVS Diode Single Uni-Dir 7.78V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 262 |
|
$0.0910 | Buy Now |
DISTI #
66418888
|
Verical | TVS Diode Single Uni-Dir 7.78V 600W 2-Pin SMB T/R Min Qty: 64 Package Multiple: 1 Date Code: 1711 | Americas - 262 |
|
$0.0910 | Buy Now |
|
Bristol Electronics | 3583 |
|
RFQ | ||
DISTI #
P6SMB9.1A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 9.1V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0790 | Buy Now |
DISTI #
P6SMB9.1A-LF
|
TME | Diode: TVS, 600W, 9.1V, 45.5A, unidirectional, ±5%, DO214AA, P6SMB Min Qty: 1 | 0 |
|
$0.1480 / $0.7620 | RFQ |
Part Details for P6SMB9.1A
P6SMB9.1A CAD Models
P6SMB9.1A Part Data Attributes
|
P6SMB9.1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB9.1A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB9.1A
This table gives cross-reference parts and alternative options found for P6SMB9.1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB9.1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB9.1AHE3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB9.1A vs P6SMB9.1AHE3/52 |
P6SMB9.1A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 7.78V V(RWM), Unidirectional, | P6SMB9.1A vs P6SMB9.1A |
P6SMB9.1A | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | P6SMB9.1A vs P6SMB9.1A |
P6SMB9.1A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6SMB9.1A vs P6SMB9.1A |
P6SMB9.1A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 7.78V V(RWM), Unidirectional, DO-214AA, SMB, 2 PIN | P6SMB9.1A vs P6SMB9.1A |
P6SMB9.1 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB9.1A vs P6SMB9.1 |
P6SMB9.1AT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB9.1A vs P6SMB9.1AT3G |
P6SMB9.1A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB9.1A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMB packages.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the response time, clamping voltage, and capacitance of the TVS diode. Littelfuse provides a TVS Diode Selection Guide that can help with the selection process.
-
A unidirectional TVS diode protects against voltage surges in one direction, typically from the power supply to the circuit. A bidirectional TVS diode protects against voltage surges in both directions, typically used in data lines or communication circuits. P6SMB9.1A is a unidirectional TVS diode.
-
P6SMB9.1A has a maximum operating temperature of 150°C. While it can operate in high-temperature environments, the device's performance and reliability may be affected. It's essential to consider the temperature derating and ensure the device is within its specified operating conditions.
-
To ensure the reliability of P6SMB9.1A, follow proper PCB design and assembly guidelines, ensure correct soldering and handling, and consider environmental factors such as temperature, humidity, and vibration. Also, perform thorough testing and validation of your design to ensure the TVS diode is operating within its specified conditions.