Part Details for P6SMB82A by Bourns Inc
Results Overview of P6SMB82A by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB82A Information
P6SMB82A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB82A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1868
|
Newark | Dio Tvs Vbd 82V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB82A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
118-P6SMB82ACT-ND
|
DigiKey | TVS DIODE 70.1VWM 113V DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32278 In Stock |
|
$0.0775 / $0.2200 | Buy Now |
DISTI #
P6SMB82A
|
Avnet Americas | DIO TVS VBD 82V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB82A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0830 | Buy Now |
DISTI #
652-P6SMB82A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 82V 600W UniDir RoHS: Compliant | 15290 |
|
$0.0770 / $0.2200 | Buy Now |
DISTI #
V72:2272_14672983
|
Arrow Electronics | TVS Diode Single Uni-Dir 70.1V 600W 2-Pin SMB T/R Min Qty: 1081 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1712 Container: Cut Strips | Americas - 1081 |
|
$0.0318 / $0.0698 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 70.1V 600W 2-Pin SMB T/R RoHS: Compliant |
12000 In Stock |
|
$0.0783 / $0.0969 | Buy Now |
DISTI #
68785453
|
Verical | TVS Diode Single Uni-Dir 70.1V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 12000 |
|
$0.1104 / $0.1260 | Buy Now |
DISTI #
P6SMB82A
|
IBS Electronics | DO-214AA SMB 1 SURFACE MOUNT 1 ZENER TVS DIODE 77.9V 5.4A 600W -55C~150C TJ Min Qty: 3000 Package Multiple: 1 | 12000 |
|
$0.1018 / $0.1260 | Buy Now |
|
Master Electronics | TVS Diode Single Uni-Dir 70.1V 600W 2-Pin SMB T/R RoHS: Compliant |
12000 In Stock |
|
$0.0783 / $0.0969 | Buy Now |
Part Details for P6SMB82A
P6SMB82A CAD Models
P6SMB82A Part Data Attributes
|
P6SMB82A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB82A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 86.1 V | |
Breakdown Voltage-Min | 77.9 V | |
Breakdown Voltage-Nom | 82 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB82A
This table gives cross-reference parts and alternative options found for P6SMB82A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB82A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB82A | Yangzhou Yangjie Electronics Co Ltd | $0.0617 | Transient Suppressor, | P6SMB82A vs P6SMB82A |
P6SMB82A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB82A vs P6SMB82A-H |
P6SMB82A Frequently Asked Questions (FAQ)
-
Bourns recommends a compact PCB layout with short leads and a ground plane to minimize EMI. The device should be placed close to the protected circuit and the lead length should be minimized to reduce inductance.
-
While the P6SMB82A is rated for operation up to 150°C, it's recommended to derate the device's power handling capability at high temperatures. Consult Bourns' application notes for guidance on high-temperature operation.
-
Select the correct variant based on the required standoff voltage, peak pulse current, and package type. Consult the datasheet and Bourns' selection guides to ensure the correct device is chosen for your specific application.
-
The P6SMB82A can handle surge currents up to 6000 A (8/20 μs waveform). However, the device's surge capability may be affected by the PCB layout, lead length, and other factors. Consult Bourns' application notes for guidance on surge current handling.
-
While the P6SMB82A is designed for low-frequency applications, it can be used in high-frequency applications with proper PCB layout and design considerations. Consult Bourns' application notes for guidance on high-frequency operation.