Part Details for P6SMB8.2A by Littelfuse Inc
Results Overview of P6SMB8.2A by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB8.2A Information
P6SMB8.2A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB8.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7471
|
Newark | Transient Suppressor Diode, single, unidirectional,7.02V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB8.2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
DISTI #
P6SMB8.2ALFCT-ND
|
DigiKey | TVS DIODE 7.02VWM 12.1V DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6975 In Stock |
|
$0.1098 / $0.5000 | Buy Now |
DISTI #
576-P6SMB8.2A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 8.2V 5% Uni-Directional RoHS: Compliant | 5067 |
|
$0.0840 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$0.1710 / $0.4400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$0.4000 | Buy Now | |
DISTI #
P6SMB8.2A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 8.2V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0730 | Buy Now |
DISTI #
P6SMB8.2A-LF
|
TME | Diode: TVS, 600W, 8.2V, 50.4A, unidirectional, ±5%, DO214AA, P6SMB Min Qty: 1 | 0 |
|
$0.1480 / $0.7660 | RFQ |
DISTI #
P6SMB8.2A
|
IBS Electronics | P6SMB8.2A by LITTELFUSE INC. is a uni-directional TVS diode from the P6SMB Series, offering 600 W peak pulse power and 12.1 V clamping voltage in a DO-214AA package. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0630 / $0.0683 | Buy Now |
DISTI #
DTRL15014
|
Rutronik | TVS-DIODE UNI 0,6KW 7.02V SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0596 / $0.0732 | Buy Now |
Part Details for P6SMB8.2A
P6SMB8.2A CAD Models
P6SMB8.2A Part Data Attributes
|
P6SMB8.2A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB8.2A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB8.2A
This table gives cross-reference parts and alternative options found for P6SMB8.2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB8.2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB8.2A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB8.2A vs P6SMB8.2A |
P6SMB8.2A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB8.2A vs P6SMB8.2A |
SMBJP6KE8.2A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMB8.2A vs SMBJP6KE8.2A-TP-HF |
SMBJP6KE8.2ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB8.2A vs SMBJP6KE8.2ATR |
P6SMB8.2AT3 | onsemi | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | P6SMB8.2A vs P6SMB8.2AT3 |
P6SMB8.2A | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | P6SMB8.2A vs P6SMB8.2A |
P6SMB8.2AHE3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB8.2A vs P6SMB8.2AHE3/52 |
P6SMB8.2AT3G | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB8.2A vs P6SMB8.2AT3G |
P6SMB8.2A-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB8.2A vs P6SMB8.2A-E3/5B |
P6SMB8.2A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | P6SMB8.2A vs P6SMB8.2A |
P6SMB8.2A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB8.2A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P6SMB8.2A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to handle the thermal stresses.
-
Yes, P6SMB8.2A can be used in a bidirectional configuration by connecting two devices in series, with the anodes tied together and the cathodes connected to the circuit to be protected. However, this configuration may affect the overall performance and reliability of the device.
-
The maximum surge current that P6SMB8.2A can handle is 1365A, as specified in the datasheet. However, it is recommended to derate the surge current based on the application requirements and the device's operating conditions.
-
To select the correct P6SMB8.2A variant, consider the voltage rating, power rating, and package type required for your application. Refer to the datasheet and consult with a Littelfuse representative if necessary.