Part Details for P6SMB75CA by Littelfuse Inc
Results Overview of P6SMB75CA by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB75CA Information
P6SMB75CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7469
|
Newark | Transient Suppressor Diode, single, bidirectional,64.1V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB75CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
P6SMB75CALFCT-ND
|
DigiKey | TVS DIODE 64.1VWM 103V DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
419 In Stock |
|
$0.1210 / $0.3900 | Buy Now |
DISTI #
576-P6SMB75CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 75V 5% Bi-Directional RoHS: Compliant | 2135 |
|
$0.0990 / $0.3900 | Buy Now |
DISTI #
V72:2272_06459560
|
Arrow Electronics | TVS Diode Single Bi-Dir 64.1V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 Container: Cut Strips | Americas - 830 |
|
$0.1208 / $0.3892 | Buy Now |
DISTI #
88916673
|
Verical | TVS Diode Single Bi-Dir 64.1V 600W 2-Pin SMB T/R Min Qty: 75 Package Multiple: 1 | Americas - 830 |
|
$0.3892 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 2200 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 152 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | 1721 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
P6SMB75CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 75V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1030 | Buy Now |
DISTI #
P6SMB75CA-LF
|
TME | Diode: TVS, 600W, 75V, 5.9A, bidirectional, ±5%, DO214AA, reel,tape Min Qty: 3 | 0 |
|
$0.1620 / $0.2670 | RFQ |
Part Details for P6SMB75CA
P6SMB75CA CAD Models
P6SMB75CA Part Data Attributes
|
P6SMB75CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB75CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75.05 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB75CA
This table gives cross-reference parts and alternative options found for P6SMB75CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB75CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB75CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 64.1V V(RWM), Bidirectional, DO-214AA, SMB, 2 PIN | P6SMB75CA vs P6SMB75CA |
P6SMB75CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB75CA vs P6SMB75CA |
P6SMB75CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the P6SMB75CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure proper soldering and avoid defects, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313, and use a solder with a melting point below 260°C.
-
The maximum operating temperature range for the P6SMB75CA is -65°C to 150°C, as specified in the datasheet. However, it's recommended to derate the device's power handling capability at higher temperatures.
-
While the P6SMB75CA is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies, and additional filtering or impedance matching may be required.
-
To select the correct P6SMB75CA variant, consider factors such as the maximum voltage, current, and power requirements of your application, as well as the desired level of protection and response time. Consult the datasheet and application notes for guidance.