Part Details for P6SMB68CA by Taiwan Semiconductor
Results Overview of P6SMB68CA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB68CA Information
P6SMB68CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB68CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2814
|
Newark | Tvs Diode, 600W, 58.1V, Bidir, Do-214Aa Rohs Compliant: Yes |Taiwan Semiconductor P6SMB68CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 952 |
|
$0.2450 | Buy Now |
DISTI #
1801-P6SMB68CATR-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1385 | Buy Now |
DISTI #
P6SMB68CA
|
Avnet Americas | Diode TVS Single Bi-Directional 58.1V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB68CA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0937 / $0.0956 | Buy Now |
DISTI #
821-P6SMB68CAM4G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 68V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1060 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0545 / $0.0578 | Buy Now |
DISTI #
P6SMB68CA
|
EBV Elektronik | Diode TVS Single BiDirectional 581V 600W 2Pin DO214AA TR (Alt: P6SMB68CA) Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB68CA
P6SMB68CA CAD Models
P6SMB68CA Part Data Attributes
|
P6SMB68CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB68CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Clamping Voltage-Max | 92 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
P6SMB68CA Frequently Asked Questions (FAQ)
-
The recommended PCB layout for P6SMB68CA involves placing the device close to the protected circuit, using short and wide traces for the TVS diode, and ensuring good thermal conductivity to dissipate heat efficiently.
-
P6SMB68CA is designed to handle high surge currents, with a maximum surge current rating of 68A (8/20μs). It can withstand multiple surges without degradation, making it suitable for applications with high surge current requirements.
-
The response time of P6SMB68CA to an ESD event is typically in the range of 1-2 nanoseconds. This fast response time helps to minimize the stress on the protected circuit, reducing the risk of damage or malfunction.
-
Yes, P6SMB68CA can be used in high-frequency applications. It has a low capacitance of 2.5pF, making it suitable for high-frequency circuits up to 1GHz.
-
P6SMB68CA is designed to operate over a wide temperature range of -55°C to 150°C. It exhibits stable performance and minimal degradation under high-temperature conditions, making it suitable for applications with high ambient temperatures.