Part Details for P6SMB68A by Eaton Corporation
Results Overview of P6SMB68A by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB68A Information
P6SMB68A by Eaton Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB68A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB68A
|
Avnet Americas | Diode TVS Single Uni-Directional 58.1V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB68A) RoHS: Not Compliant Min Qty: 78000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0751 | Buy Now |
DISTI #
504-P6SMB68A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 58.1V Oper., Uni-dir. RoHS: Compliant | 0 |
|
$0.0750 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0756 / $0.0799 | Buy Now |
DISTI #
P6SMB68A
|
Avnet Abacus | Diode TVS Single UniDirectional 581V 600W 2Pin SMB TR - Tape and Reel (Alt: P6SMB68A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P6SMB68A
P6SMB68A CAD Models
P6SMB68A Part Data Attributes
|
P6SMB68A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB68A
Eaton Corporation
Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Clamping Voltage-Max | 92 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 58.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB68A
This table gives cross-reference parts and alternative options found for P6SMB68A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB68A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB68A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional, | P6SMB68A vs P6SMB68A |