Part Details for P6SMB68A R4 by Taiwan Semiconductor
Results Overview of P6SMB68A R4 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB68A R4 Information
P6SMB68A R4 by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB68A R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70480110
|
RS | DIODE, TVS, 68V, 600W, 2SMB Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 / $0.1800 | RFQ |
Part Details for P6SMB68A R4
P6SMB68A R4 CAD Models
P6SMB68A R4 Part Data Attributes
|
P6SMB68A R4
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6SMB68A R4
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |