Part Details for P6SMB62CA by Telefunken Microelectronics Gmbh
Results Overview of P6SMB62CA by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB62CA Information
P6SMB62CA by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMB62CA
P6SMB62CA CAD Models
P6SMB62CA Part Data Attributes
Alternate Parts for P6SMB62CA
This table gives cross-reference parts and alternative options found for P6SMB62CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB62CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB62CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB62CA vs P6SMB62CABK |
SMBJP6KE62CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | P6SMB62CA vs SMBJP6KE62CAE3 |
P6SMB62CA_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional | P6SMB62CA vs P6SMB62CA_R1_10001 |
SMBJ54C | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB62CA vs SMBJ54C |
P6FMBJ62CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | P6SMB62CA vs P6FMBJ62CA |
SMBJ54C | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P6SMB62CA vs SMBJ54C |
SMBJ54CA-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | P6SMB62CA vs SMBJ54CA-7 |
P6SMB62C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB62CA vs P6SMB62C |
P6SMB62CA_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 53V V(RWM), Bidirectional, | P6SMB62CA vs P6SMB62CA_R1_00001 |
SMBJ54C | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB62CA vs SMBJ54C |